Descriptions of Phoenix Contact 1963421 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 2 position; 4A; 160V; Solder
Phoenix Contact MC 0.5/2-G-2.5 THT Pluggable Terminal Block Receptacle, 2.5mm Pitch, 2 Pos, 160V, Solder Mount
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 2.5mm pitch Th rough Hole Header
Phoenix Contact Printplaat-basiselementen MC 0,5/ 2-G-2,5 THT - 1963421
PLUGGABLE HEADER 2.5MM 20AWG 160V 4A 2 POSITION COMBICON CONTROL SERIES
Pin header, 2 pole, pitch 2.5 mm, angled, black, 1963421
Conn Shrouded Header HDR 2 POS 2.5mm Solder RA Thru-Hole
TERM BLOCK HDR 2POS 90DEG 2.5MM
MC 0 5/ 2-G-2 5 THT PCB header nominal
Phoenix Contact 1963421 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MC 0,5/..-G-THT, pitch: 2.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, For user information and design recommendations for through-hole reflow technology, go to: Downloads