Phoenix Contact 1881558

Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1881558.

Farnell

Datasheet12 pages3 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
+121%

CAD Models

Download Phoenix Contact 1881558 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1702610
Conn PC Terminal Block 2 POS 2.5mm Solder ST Thru-Hole 4A T/R
Phoenix Contact1963434
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Phoenix Contact1778586
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Molex Gold-Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²
Mini-Fit Male Crimp Terminal, 0.76µm Selective Gold (Au) Plated Phosphor Bronze, 16 AWG, Reel

Descriptions

Descriptions of Phoenix Contact 1881558 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
Phoenix,MCV0,5/2-G-2,5,PCBsocket,Phoenix Contact 2.5mmpitch2pPlug-in terminal blocks socket head, MCV 0.5/2-G-2.5series, 320.0 v, welding
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 2.5 / Poles = 2 / Current Rating A = 4 / Voltage Rating V = 160 / Legend = None / Standards Met = CCA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MCV
PCB headers, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MCV 0,5/..-G, pitch: 2.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG