Phoenix Contact 1754568

Conn Pluggable Terminal Block RCP 2 POS 5.08mm Push In ST 12A Cardboard
$ 2.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1754568.

Phoenix Contact

Datasheet18 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.15%

CAD Models

Download Phoenix Contact 1754568 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1912184
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 16A Cardboard
Phoenix Contact1942374
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1975079
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 2 Ways, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
Eurostyle™ Terminal Block, F, 2 Pos, 5.08mm Pitch, Screw, ST, Cable Mount, 18A
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;

Descriptions

Descriptions of Phoenix Contact 1754568 provided by its distributors.

Conn Pluggable Terminal Block RCP 2 POS 5.08mm Push In ST 12A Cardboard
Avnet Japan
Conn PC Terminal Block SKT 2 POS 5.08mm ST Cable Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
2 1 5.08mm Green Pluggable System Terminal Block ROHS
Phoenix Contact FKCN 2.5/2-ST-5.08 PCB Plug-in Connector, 5.08mm Pitch 2P Plug, FKCN 2.5/2-ST-5.08 Series, 630V, Screw Terminal, Green
Terminal Block, Pluggable, 2Pos, 16Awg; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:1.5A Rohs Compliant: Yes |Phoenix Contact FKCN 2,5/ 2-ST-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: FKCN 2,5/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FKCN 2,5/ 2-ST-5,08