Descriptions of Phoenix Contact 1945148 provided by its distributors.
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Conn; Term Blk; Header; 7; 3.5 mm; Black; 8 A (Plug dependent); 250 V; 2.5 kV
Conn Unshrouded Header M 7 POS 3.5mm Solder ST Top Entry Thru-Hole
Headers & Wire Housings 7 Pos 3.5mm pitch Th ru Hole Pin Strip
Pin header, 7 pole, pitch 3.5 mm, straight, black, 1945148
Phoenix Contact Stiftconnector PST 1,0/ 7-3,5 - 1945148
PIN STRIP 3.5MM 20AWG 250V 8A 7 POSITION COMBICON PST SERIES
TERM BLOCK HDR 7POS VERT 3.5MM
PST 1 0/ 7-3 5 Pin strip nominal cross
HEADER, PIN, VERTICAL, 3.5MM, 7WAY; Pitch Spacing:3.5mm; No. of Rows:1; No. of Contacts:7; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (19-Dec-2012); Connector Mounting:PCB; Connector Mounting Orientation:PCB; Connector Type:PCB Terminal Block
Pin strip, nominal cross section: 0.5 mm2, color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: PST 1,0/..-V, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.