Descriptions of Phoenix Contact 1942426 provided by its distributors.
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 24-12AWG Spring
TERMINAL BLOCK, PLUGGABLE, 7WAY, GRN;
Phoenix Contact FKC 2.5 HC/ 7-ST-5.08, PCB Plug-in Connector, 5.08mm Pitch, 7P, 630V, Spring Terminal, Green
Socket header, 7 pole, pitch 5.08 mm, straight, green, 1942426
TERM BLOCK PLUG 7POS STR 5.08MM
PCB PLUG PUSH-IN 5.08MM 12AWG 320V 16A 7 POSITION
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: FKC 2,5 HC/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5 HC, locking: without, mounting method: without, type of packaging: packed in cardboard