Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1912016

Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 6.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1912016.

IHS

Datasheet16 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.49%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1746583
Terminal Block Connector; Plug; Screw; 7; 5.08 mm; Green; 12 A; 250 V; Pre-Printed
Phoenix Contact1900824
Phoenix Contact MC 1.5/7-ST1-5.08 PCB Terminal Block Plug, 5.08mm Pitch, 7P, 630V, Screw, Green
Phoenix Contact1942426
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK CONNECTOR, EURO, PLUG, SCREW CLAMP,8,5.08 MM,24-12 AWG,10 A,300 V
Weidmuller1646290000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1912016 provided by its distributors.

Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 5.08mm pitch P lug 24-12 AWG Screw
Connector; PCB; plug16A; 250V; 7position; screw; MSTB 2 5 HC/ 7-ST-5 08
TERMINAL BLOCK, PLUGGABLE, 7WAY;
PCB PLUG SCREW 5.08MM 12AWG 320V 16A 7 POSITION COMBICON MSTB SERIES
Socket header, 7 pole, pitch 5.08 mm, straight, green, 1912016
PCB Connector Plug Female 7 320 V Nominal 16 A Nominal
7 PinF,16A,320V,2.5mm²,Pih:5.08mm,ScrwCon,CLR:GN
TERM BLOCK PLUG 7POS STR 5.08MM
Phoenix,MSTB2,5HC/7-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch7pPlug-in terminal blocks plug, MSTB 2.5 HC/ 7-ST-5.08series, 630 V, Tighten the screws, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MSTB 2,5 HC/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5 HC, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG