Descriptions of Phoenix Contact 1940091 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
COMBICON FK-MCP RoHS Compliant 2013 Vertical Terminal Block Plug, Female Sockets UL94V-0 16AWG 180° 8A
Plug component, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.5 mm, Number of positions: 2, Connection type: Spring-cage conn., Color: green
Phoenix,PCBplug connector,FK-MCP1,5/2-STF-3,5,Phoenix Contact 3.5mmpitch2pPlug-in terminal blocks plug, FK-MCP 1.5/ 2-STF-3.5series, 320 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: FK-MCP 1,5/..-STF, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard