Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1939633

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1939633.

IHS

Datasheet7 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+182%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1832523
Conn Pluggable Terminal Block PL 2 POS 7.62mm Screw RA 12A Cardboard
Weidmuller1623050000
Conn Terminal Block SKT 2 POS 7.62mm Screw RA Cable Mount 15A Box
Phoenix Contact1840191
Modular Terminal Block, 20A, 2.5mm2, 1 Deck(s)
On Shore TechnologyEDZ960/2
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 15A
Weidmuller1627920000
Conn Terminal Block SKT 2 POS 7.5mm Screw RA Cable Mount 15A Box
Weidmuller1702010000
Conn Terminal Block SKT 2 POS 7.5mm Screw ST Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 1939633 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,GFKC2,5/2-ST-7,62,PCBplug connector,Conn Terminal Block F 2 POS 7.62mm ST Cable Mount 12A
Pluggable Terminal Blocks 2 Pos 7.62mm pitch P lug 24-12AWG Spring
TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG;
PCB PLUG PUSH-IN 7.62MM 12AWG 630V 12A 2 POSITION COMBICON GFKC SERIES
Phoenix Contact Printconnectoren GFKC 2,5/ 2-ST-7,62 - 1939633
TERM BLOCK PLUG 2POS STR 7.62MM
PLUG COMPONENT; PITCH: 7.62 MM; POS 2
Plug component, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 2, Connection type: Spring-cage conn., Color: green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: GFKC 2,5/..-ST, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG