Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1832523

Conn Pluggable Terminal Block PL 2 POS 7.62mm Screw RA 12A Cardboard
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1832523.

Phoenix Contact

Datasheet12 pages2 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+119%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1939633
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1623160000
Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket
Phoenix Contact1777833
Conn Terminal Block F 2 POS 7.62mm Screw RACable Mount 41ACardboard
Phoenix Contact1828809
Conn Terminal Block M 2 POS 7.62mm Screw RA Cable Mount 12A Cardboard
Weidmuller1623050000
Conn Terminal Block SKT 2 POS 7.62mm Screw RA Cable Mount 15A Box
On Shore TechnologyEDZ960/2
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 15A

Descriptions

Descriptions of Phoenix Contact 1832523 provided by its distributors.

Conn Pluggable Terminal Block PL 2 POS 7.62mm Screw RA 12A Cardboard
Avnet Japan
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 2, 630 V, 12 A, 7.62 Mm, 30 Awg, 12 Awg Rohs Compliant: Yes |Phoenix Contact GMVSTBR 2,5/ 2-ST-7,62
TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG; Pitch Spacing: 7.62mm; No. of Positions: 2Ways; Wire Size (AWG): 30AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 630V; Product Range: GMVSTBR; SVHC: Lead (15-Jan-2019); Wire Size AWG Max: 12AWG; Wire Size AWG Min: 30AWG
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: GMVSTBR 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMVSTBR 2,5/ 2-ST-7,62