Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1938951

Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1938951.

IHS

Datasheet22 pages3 years ago

Phoenix Contact

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1938951 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1776260-5
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1762004
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796692-5
Conn Terminal Block F 10 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity / AMP284065-5
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
TE Connectivity284061-5
Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)
TE Connectivity1776167-5
Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1938951 provided by its distributors.

Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Phoenix Contact MDSTB2,5/5-G1-5,08 PCB Socket, Connector, Pin Header, Shroud (4-Sided), 2 10-Pin Green TH 22mm × 26.96mm × 32mm
Wire-To-Board Connector, Mdstb Series, Through Hole, Header, 5, 5.08 Mm, Tin Plated Contacts Rohs Compliant: Yes |Phoenix Contact MDSTB 2,5/5-G1-5,08
HEADER, PCB, DOUBLE, 5.08MM, 5WAY; Pitch Spacing: 5.08mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: MDSTB Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 2, number of positions: 5, number of connections: 10, product range: MDSTB 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDSTB 2,5/5-G1-5,08
  • MDSTB2,5/5-G1-5,08