Phoenix Contact 1762004

Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762004.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1762004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1776260-5
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity / AMP284065-5
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
TE Connectivity284061-5
Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)
TE Connectivity1776167-5
Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP1776165-5
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
Weidmuller1725650000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/04/180 3.2SN OR BX - 1725650000

Descriptions

Descriptions of Phoenix Contact 1762004 provided by its distributors.

Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact MDSTBV 2.5/5-G-5.08 PCB Socket, 5.08mm Pitch, 5 Pos, 400V, Solder Mount
Pluggable Terminal Blocks 5 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaatconnectoren MDSTBV 2,5/ 5-G-5,08 - 1762004
Pin header, 5 pole, pitch 5.08 mm, straight, green, 1762004
Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HDR 10POS VERT 5.08MM
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 5 POSITION
MDSTBV 2 5/ 5-G-5 08 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 2, number of positions: 5, number of connections: 10, product range: MDSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Item No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG