Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 284065-5

Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
$ 7.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284065-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page24 years ago

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 284065-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity284061-5
Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)
TE Connectivity796692-5
Conn Terminal Block F 10 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1776167-5
Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP1776165-5
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP1776260-5
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1802430
Terminal Block, R/A, Header, 2Way, Th; |Phoenix Contact 1802430

Descriptions

Descriptions of TE Connectivity / AMP 284065-5 provided by its distributors.

Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
Termi-Blok Hdr 180, 5,08Mm P.m Rohs Compliant: Yes |Buchanan Te Connectivity 284065-5
Pluggable Terminal Blocks HEADER 5P STR 5.08mm
Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole Box
TERM BLOCK HDR 10POS VERT 5.08MM
TERMI-BLOK HDR 180; 5; 08MM P.M; 284065-5
TERM BLK HEADER 5POS STR 5.08MM
TERMI-BLOK HDR 180, 5,08MM P.M Number of Positions: 5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 5 Header Wire-to-Board .2" | Part Number: 284065-5 | Internal Number: 284065-5 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors