Phoenix Contact 1933309

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1933309.

Farnell

Datasheet4 pages17 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1933309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-1546214-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-1546931-4
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1933260
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1933286
Phoenix,Pin,PST1,3/12-5,0,Conn Unshrouded Header M 12 POS 5mm Solder ST Top Entry Thru-Hole
Phoenix Contact1933273
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546019-0
Pluggable Terminal Blocks 10Pos Termi-Bl; |Buchanan Te Connectivity 1-1546019-0

Descriptions

Descriptions of Phoenix Contact 1933309 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Terminal Block HDR 14POS VERT 5MM
Headers & Wire Housings 14 Pos 5mm pitch Thr u Hole Pin Strip
Conn Unshrouded Header M 14 POS 5mm Solder ST Thru-Hole
Phoenix Contact Stiftconnector PST 1,3/14-5,0 - 1933309
PIN STRIP 5MM 16AWG 320V 12A 14 POSITION COMBICON PST SERIES
PST 1 3/14-5 0 Pin strip nominal cross
BTB CONNECTOR, HEADER, 14POS, 1ROW, 5MM;
Strip Pin IEC Certified 14 Poles
Pin strip, nominal cross section: 1.5 mm2, color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: PST 1,3/..-V, pitch: 5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG