Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1924363

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 16A; 400V; Solder
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1924363.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.48%

CAD Models

Download Phoenix Contact 1924363 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity796949-8
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-8
Terminal Block; Header; 8; Single; 0.2 in.; Right Angle; 250 VAC; Tin; Green
TE Connectivity282847-8
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 8 Circuits
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Phoenix Contact1923924
Phoenix Contact MSTBA2,5HC/8-G-5,08 PCB Socket, Plug, 8-Pin Green TH 12mm × 42.64mm × 12.1mm

Descriptions

Descriptions of Phoenix Contact 1924363 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 16A; 400V; Solder
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MSTBVA 2,5 HC/ 8-G-5,08 - 1924363
PLUGGABLE HEADER 5.08MM 12AWG 320V 16A 8 POSITION COMBICON POWER SERIES
Pin header, 8 pole, pitch 5.08 mm, straight, green, 1924363
Phoenix Contact MSTBVA 2.5 HC/ 8-G-5.08 PCB Socket, 5.08mm Pitch 8-Pin Pluggable Terminal Block, 400V, Solder
TERM BLOCK HDR 8POS VERT 5.08MM
Phoenix Contact 1924363 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTBVA 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG