TE Connectivity 796638-8

Terminal Block; Header; 8; Single; 0.2 in.; Right Angle; 250 VAC; Tin; Green
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796638-8.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet2 pages14 years ago
Datasheet8 pages0 years ago

Master Electronics

IHS

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-12.30%

CAD Models

Download TE Connectivity 796638-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity282815-8
PCB terminal, 8 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 282815-8
TE Connectivity796636-8
Header Shrouded 8 Position 5.08 mm Pitch Euro Style Terminal Block
TE Connectivity / AMP796637-8
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Phoenix Contact1924363
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 16A; 400V; Solder
Phoenix Contact1923924
Phoenix Contact MSTBA2,5HC/8-G-5,08 PCB Socket, Plug, 8-Pin Green TH 12mm × 42.64mm × 12.1mm

Descriptions

Descriptions of TE Connectivity 796638-8 provided by its distributors.

Terminal Block; Header; 8; Single; 0.2 in.; Right Angle; 250 VAC; Tin; Green
8 Position 5.08mm 15A 300V Wire-to-Board Terminal Block
8 Straight Needle -40℃~+110℃ 1 5.08mm Green Plugin Pluggable System Terminal Block ROHS
Pluggable Terminal Blocks 5.08Mm Ra Hdr 8P |Amp Te Connectivity 796638-8
HEADER, 5.08MM, 8WAY; Product Range:-; Contact Termination:PCB; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Type:Header
8POS 5.08MM CE R/A HDR,TRM BLK Number of Positions: 8 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 8 Header Wire-to-Board .2" | Part Number: 796638-8 | Internal Number: 796638-8 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796638-8.