Descriptions of Phoenix Contact 1924088 provided by its distributors.
16A 2 Straight Needle 1 5.08mm Green Plugin,P=5.08mm Pluggable System Terminal Block ROHS
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MSTB 2,5 HC/ 2-GF-5,08 - 1924088
TERMINAL BLOCK, HEADER, R/A, 2WAY, TH;
PLUGGABLE HEADER 5.08MM 12AWG 320V 16A 2 POSITION COMBICON MSTB SERIES
TERM BLOCK HDR 2POS 90DEG 5.08MM
Phoenix Contact 1924088 プラグ対応端子台
RS APAC
Phoenix,MSTB2,5HC/2-GF-5,08,PCBsocket,Phoenix Contact 5.08mmpitch2pPlug-in terminal blocks socket head, MSTB 2.5 HC/ 2-GF-5.08series, 400.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MSTB 2,5 HC/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard