Descriptions of Phoenix Contact 1786404 provided by its distributors.
Terminal Block, Socket, 5.08 mm, 2 Ways, 12 A, 250 V, Through Hole Right Angle
Conn PC Board Terminal Block SKT 2 POS 5.08mm RA Through Hole 12A
Avnet Japan
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact IC 2,5/2-G-5,08 PCB Socket, 5.08mm Pitch 2P Pluggable Terminal Block
Terminal Block, Socket, 2Pos, Tht; Gender:Socket; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Rated Current:12A; Rated Voltage:250V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact IC 2,5/ 2-G-5,08
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: IC 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 2, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard