Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1913921

Terminal Block; 4 A; 160 V; 3.5; 26-20 AWG; 2; Spring-Cage; 2.5 kV; PBT; 6.5 mm
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1913921.

IHS

Datasheet9 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.20%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1843606
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1844210
Terminal Block, Header, 3.5 mm, 2 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1731471
Terminal Block, Header, Vertical, Through Hole, 2 Position, 3.5 mm, 8 A, 160 V
Weidmuller1614160000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/90G 4.5 SN BK BX - 1614160000
Weidmuller1597360000
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 10A Box
TE Connectivity284512-2
TERMINAL BLOCK, R/A HDR, 2POS, 3.5mm; Ge; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:2Positions;

Descriptions

Descriptions of Phoenix Contact 1913921 provided by its distributors.

Terminal Block; 4 A; 160 V; 3.5; 26-20 AWG; 2; Spring-Cage; 2.5 kV; PBT; 6.5 mm
Modular Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3.5mmpitch2pPlug-in terminal blocks plug, FK-MPT 0.5/ 2-ST-3.5series, 300 V, Spring type terminal block, green
PCB connector, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 4, product range: FK-MPT 0,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG