Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1913578

Terminal block; PCB; Plug; Female Sockets; 2 position; 41A; 1000V
$ 8.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1913578.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-10.08%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-07-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2027-07-31
LTD Date2028-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1967375
Conn Terminal Block F 2 POS 10.16mm Screw RA Cable Mount 76A Cardboard
Phoenix Contact1913507
Conn Terminal Block F 2 POS 10.16mm Screw RA Cable Mount 41A
Phoenix Contact1711268
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282809-2
2 Position Terminal Block Plug, Female Sockets 0.400 (10.16mm) 180 Free Hangin
TE Connectivity / AMP284051-2
Conn Terminal Block F 2 POS 10.16mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP284045-2
Conn Terminal Block F 2 POS 10.16mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1913578 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 2 position; 41A; 1000V
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix,PC6/2-STF-10,16,PCBplug connector,Conn Terminal Block F 2 POS 10.16mm Screw RA Panel Mount 41A
Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 18-8 AWG Screw
PCB PLUG SCREW 10.16MM 8AWG 1000V 41A 2 POSITION COMBICON POWER SERIES
Socket header, 2 pole, pitch 10.16 mm, angled, green, 1913578
Phoenix Contact Printconnectoren PC 6/ 2-STF-10,16 - 1913578
TERM BLOCK PLUG 2POS STR 10.16MM
PC 6/ 2-STF-10 16 PCB connector nominal
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Ag, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 6/..-STF, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 16, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG