Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282809-2

2 Position Terminal Block Plug, Female Sockets 0.400 (10.16mm) 180 Free Hangin

$ 1.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282809-2.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet109 pages19 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages0 years ago

IHS

Farnell

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-18.55%

CAD Models

Download TE Connectivity 282809-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP284051-2
Conn Terminal Block F 2 POS 10.16mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP284045-2
Conn Terminal Block F 2 POS 10.16mm Screw ST Cable Mount 15A/Contact
TE Connectivity796981-2
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 15A/Contact
TE Connectivity282808-2
Conn Terminal Block PL 2 POS 10mm Screw RA Cable Mount 15A/Contact
7.50mm Beau Eurostyle Pluggable Terminal Block, 180° Wire Entry, 2 Circuits
Phoenix Contact1840191
Modular Terminal Block, 20A, 2.5mm2, 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 282809-2 provided by its distributors.

2 Position Terminal Block Plug, Female Sockets 0.400 (10.16mm) 180 Free Hangin
Conn Eurostyle Block PL 2 POS 10.16mm Screw RA Cable Mount 15A/Contact Box
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 2WAYS, 12AWG; Pitch Spacing:10.16mm; No. of Positions:2Ways; Wire Size (AWG):30AWG to 12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:600V; Product Range:-; SVHC:Lead (27-Jun-2018); Wire Size AWG Max:12AWG; Wire Size AWG Min:30AWG
TERMI-BLOK PLUG STACKING 2P.10 Number of Positions: 2 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .4 in Centerline (Pitch): 10.16 mm PCB Terminal Block | 2 Plug Wire-to-Board .4" | Part Number: 282809-2 | Internal Number: 282809-2 | .4" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282809-2 .