What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1891292

Pcb Terminal Spring Cage 5.08MM 16AWG 400V 12A 2 Pos Combicon Control Series

$ 3.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1891292.

IHS

Datasheet7 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1891292 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282857-2
BUCHANAN, TERMINAL BLOCK CONNECTOR,2 POSITION,5.08 MM,24A,300 VAC,30 TO 12 AWG
Phoenix Contact1845332
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 position; 10A; 400V; Solder
Phoenix Contact1727735
Conn PC Terminal Block F 6 POS 3.81mm Solder ST Thru-Hole 8A
Phoenix Contact1751163
Conn PC Terminal Block 2 POS 5.08mm Solder Panel Mount 9A Cardboard
TE Connectivity796690-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB,2 POSITION,5.00 MM,300 VAC,17.5 A, GREEN

Descriptions

Descriptions of Phoenix Contact 1891292 provided by its distributors.

PCB TERMINAL SPRING CAGE 5.08MM 16AWG 400V 12A 2 POS COMBICON CONTROL SERIES
ZFK3DSA 1 5-5 08- 2 PCB terminal block
Connector; PCB header; 12A; 400V; 2-position; ZFK3DSA 1 5-5 08- 2
Fixed Terminal Blocks ZFK3DSA 1.5-5.08- 2
Phoenix Contact Printklem ZFK3DSA 1,5-5,08- 2 - 1891292
TERM BLOCK 2POS 45DEG 5.08MM PCB
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 6, number of rows: 3, number of positions per row: 2, product range: ZFK3DS(A) 1,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG