What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1727735

Conn PC Terminal Block F 6 POS 3.81mm Solder ST Thru-Hole 8A

$ 5.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1727735.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1727735 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact1748354
Conn PC Terminal Block SKT 2 POS 3.81mm ST Panel Mount 8A
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284541-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Phoenix Contact1751477
Conn PC Terminal Block 2 POS 3.81mm Solder Thru-Hole 9ACardboard
TE Connectivity284539-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Phoenix Contact1940091
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1727735 provided by its distributors.

Conn PC Terminal Block F 6 POS 3.81mm Solder ST Thru-Hole 8A
Strip Terminal Block, 8A, 1.5mm2, 3 Row(s), 3 Deck(s)
PCB TERMINAL SCREW 3.81MM 16AWG 160V 8A 2 POSITION COMBICON CONTROL SERIES
MK3DS1/2-3,81,PCB,Phoenix Contact PCB MK3DS 1/ 2-3.81, 2, 3.81mm
Connector; PCB header; 8A; 160V; 2-position; MK3DS 1/ 2-3 81
Fixed Terminal Blocks MK3DS 1/ 2-3.81
TERM BLK 2P SIDE ENT 3.81MM PCB
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm2, number of potentials: 6, number of rows: 3, number of positions per row: 2, product range: MK3DS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG