Descriptions of Phoenix Contact 1881545 provided by its distributors.
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 2.5mm pitch T hrough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 12Pole; 2.5mmPitch; COMBICON
Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder RA Side Entry Thru-Hole
Pin header 90° [Phoenix Contact] MC 0,5/12-G-2,5 Pin header 90° 4017918156787
TERMINAL BLOCK, HEADER, R/A, 12POS, TH
PLUGGABLE HEADER 2.5MM 20AWG 160V 4A 12 POSITION MICRO-COMBICON MC SERIES
Phoenix Contact Printplaat-basiselementen MC 0,5/12-G-2,5 - 1881545
TERM BLOCK HDR 12POS 90DEG 2.5MM
Phoenix Contact MC0.5/12-G-2.5 PCB Socket, Pin Header, Shielded (4-Side), 12-Pin, Green, TH, 10.1mm × 31.9mm × 11.9mm
MC 0 5/12-G-2 5 PCB header nominal
Terminal Block, Header, R/A, 12Pos, Th; Gender:Header; Pitch Spacing:2.5Mm; No. Of Positions:12Ways; Rated Current:4A; Rated Voltage:160V; Block Orientation:Through Hole Right Angle; Product Range:Micro Combicon Series; Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact MC 0,5/12-G-2,5
PCB headers, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MC 0,5/..-G, pitch: 2.5 mm, mounting: Wave soldering, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, solder pin [P]: 3.8 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard