Phoenix Contact 1881516

Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
$ 3.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1881516.

Electro Sonic

Datasheet5 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-22.11%

CAD Models

Download Phoenix Contact 1881516 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1881626
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Phoenix Contact1881503
Terminal Block, Header, 2.5 mm, 8 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881493
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1881516 provided by its distributors.

Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 2.5mm pitch Th rough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 9Pole; 2.5mmPitch; COMBICON
Conn Shrouded Header (4 Sides) HDR 9 POS 2.5mm Solder RA Side Entry Thru-Hole
Phoenix Contact Printplaat-basiselementen MC 0,5/ 9-G-2,5 - 1881516
PLUGGABLE HEADER 2.5MM 20AWG 160V 4A 9 POSITION MICRO-COMBICON MC SERIES
TERM BLOCK HDR 9POS 90DEG 2.5MM
Phoenix Contact MC0,5/9-G-2,5 PCB Socket, Connector, Pin, Shielded (4-Side), 9-Pin Green TH 10.1mm × 24.4mm × 11.9mm
MC 0 5/ 9-G-2 5 PCB header nominal
PCB headers, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: MC 0,5/..-G, pitch: 2.5 mm, mounting: Wave soldering, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, solder pin [P]: 3.8 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG