Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1881338

Terminal Block Plug; 4 A; 80 V; 2.5 mm; 3; Spring-Cage; 1.5 kV; 160 V; PA; 8 mm

$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1881338.

IHS

Datasheet11 pages5 years ago

Phoenix Contact

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+184%

CAD Models

Download Phoenix Contact 1881338 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1778845
Terminal Block Connector; Plug; Mini; Spring Cage; 3; 2.5 mm; 26-20 AWG; 5 A; 150 V
Phoenix Contact1881451
Terminal Block, Header, 2.5 mm, 3 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881561
Terminal Block, Header, 2.5 mm, 3 Ways, 4 A, 160 V, Through Hole Vertical
TE Connectivity282834-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 2.54mm Pitch, TH, Screw, Green
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1881338 provided by its distributors.

Terminal Block Plug; 4 A; 80 V; 2.5 mm; 3; Spring-Cage; 1.5 kV; 160 V; PA; 8 mm
Terminal Connector Plug Female 4A 160V 3-Pos. - FK-MC 0 5/ 3-ST-2 5
Barrier Strip Terminal Block, 4A, 0.25mm2, 1 Row(s), 1 Deck(s)
3 1 2.5mm Green P=2.5mm Pluggable System Terminal Block ROHS
Phoenix,PCBplug connector,FK-MC0,5/3-ST-2,5,Phoenix Contact 2.5mmpitch3pPlug-in terminal blocks, FK-MCseries, push spring
Terminal Block, Pluggable, 3Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Push In; Rated Current:4A Rohs Compliant: Yes |Phoenix Contact FK-MC 0,5/ 3-ST-2,5
Buy the Phoenix Contact 1881338 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1881338 PCB is a direct replacement for maintaining existing installations.
Female header Rating to EN: 4 A @ 125 VAC/DC Rating to UL: 4 A @ 125 VAC/DC Connection cross-section: 0.14 ... 0.5 mm² solid or stranded Manufacturer Article n°: 1881338 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 2.5 mm Termination type: Spring Clamp Terminals Poles: 3 Rated current to EN: 4 A Rated current to UL: 4 A Rated voltage to EN: 125 VAC/DC Rated voltage to UL: 125 VAC/DC
PCB connector, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: FK-MC 0,5/..-ST, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FK-MC 0,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MC 0,5/ 3-ST-2,5
  • FK-MC 0,5/3-ST-2,5
  • FK-MC0,5/3-ST-2,5