Phoenix Contact 1778845

Terminal Block Connector; Plug; Mini; Spring Cage; 3; 2.5 mm; 26-20 AWG; 5 A; 150 V
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778845.

IHS

Datasheet14 pages3 years ago

Phoenix Contact

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-37.25%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1881451
Terminal Block, Header, 2.5 mm, 3 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881561
TERMINAL BLOCK, HEADER, 3POS, TH; Available until stocks are exhausted Alternative available
Phoenix Contact1963434
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity282834-3
Wire-to-Board Terminal Blocks; 282834-3; TE CONNECTIVITY; Green; Brass; UL94 V-0; 8.08 mm

Descriptions

Descriptions of Phoenix Contact 1778845 provided by its distributors.

Terminal Block Connector; Plug; Mini; Spring Cage; 3; 2.5 mm; 26-20 AWG; 5 A; 150 V
Terminal Connector Plug Female 6A 160V 3-Pos. - PTSM 0 5/ 3-P-2 5
6A 3 0.14~0.5 1 20~26 2.5mm Black Pluggable System Terminal Block ROHS
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix,Printed circuit board connector,PTSM0,5/3-P-2,5,Phoenix Contact 2.5mmpitch3pPlug-in terminal blocks plug, PTSM 0.5/ 3-P-2.5series, 160 V, Spring type terminal block
Terminal Block, Pluggable, 3Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Clamp; Rated Current:5A; Rated Voltage:150Vrohs Compliant: Yes |Phoenix Contact PTSM 0,5/ 3-P-2,5
Female header Rating to EN: 6 A @ 160 VAC/DC Connection cross-section: 0.14...0.5 mm² solid 0.2...0.5 mm² stranded Manufacturer Article n°: 1778845 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 2.5 mm Series: PTSM Termination type: Push-In Poles: 3 Rated current to EN: 6 A Rated voltage to EN: 160 VAC/DC
PCB connector, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PTSM 0,5/..-P, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSM 0,5/ 3-P-2,5