Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1826296

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 3.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1826296.

Phoenix Contact

Datasheet14 pages1 year ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.72%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact1777992
Terminal Block Connector; PCB; Plug; Screw; 3; 5.08 mm; 24-12 AWG; Green; 12 A; 250 V; M 3
Phoenix Contact1900895
Conn Terminal Block F 3 POS 5.08mm Screw RA Panel Mount 8A
Phoenix Contact1911978
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 16A Cardboard
TE Connectivity282807-3
TE CONNECTIVITY / BUCHANAN 282807-3 TERMINAL BLOCK,PLUG, 5.08 MM, 3WAY
Conn Eurostyle Block F 3 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Connector Eurostyle Block 3 Position 5.08mm Solder Straight Through Hole 13.5 Amp Contact

Descriptions

Descriptions of Phoenix Contact 1826296 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 3-Pos. - SMSTB25/3-ST-508
Conn Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A
COMBICON SERIES 45 DEGREE PLUT IN TO CONDUCTOR AXIS 3POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 10.16MM LENGTH
Phoenix,SMSTB2,5/3-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch3pPlug-in terminal blocks plug, SMSTB 2.5/3-ST-5.08series, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: SMSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -45 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG