Phoenix Contact 1869240

Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 5; Screw; Solder; 4 kV
$ 2.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1869240.

IHS

Datasheet11 pages3 years ago

Phoenix Contact

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-27.20%

CAD Models

Download Phoenix Contact 1869240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

TE Connectivity796636-5
5 Position 5.08mm 15A 300V Trough Hole Wire-to-Board Terminal Block
Phoenix Contact1923898
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 5 position; 16A; 400V; Solder
5.08mm Pitch Eurostyle Right-Angle PCB Header, Gold (Au) Plated, Black, 5 Circuits
Phoenix Contact1755765
Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1757271
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Right Angle
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1869240 provided by its distributors.

Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 5; Screw; Solder; 4 kV
Phoenix,SMKDSN1,5/5-5,08,PCBterminal,Conn PC Terminal Block 5 POS 5.08mm Solder Thru-Hole 13.5A
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5.08MM 16AWG 400V 13.5A 5 POSITION COMBICON SMKDSN SERIES
55 DEGREE ANGLED CONNECTION SCREW TERM 5POS 13.5A 250VAC 26-16AWG GREEN PLASTIC INTERLOCKING HOUSING 5.08MM PITCH 15.24MM LENGTH
TERMINAL BLOCK, WIRE TO BRD, 5POS, 16AWG; Pitch Spacing: 5.08mm; No. of Positions: 5Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 13.5A; Rated Voltage: 400V; Block Orientation: Through Hole 55°; Product Range: SMKDSN; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: SMKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMKDSN1,5/5-5,08