Phoenix Contact 1860647

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 0.935
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1860647.

IHS

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

MRO Stop

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1860647 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Weidmuller1793130000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793520000
Terminal Block, Header, 2Pos, Th; |Weidmuller 1793520000
Weidmuller1793330000
Terminal Block, Header, 2Pos, Th; |Weidmuller 1793330000
Wire-To-Board Terminal Block, 2 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Phoenix Contact1782462
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1911017
Pluggable Terminal Blocks 2 Pos 3.5mm pitch Press In Header

Descriptions

Descriptions of Phoenix Contact 1860647 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Press In Header
TERMINAL BLOCK, HEADER, 2WAY, PRESS FIT;
PCB Pluggable Header Male 8A 160V 2-Pos. - EMCV15/2-G-381
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Top Entry Thru-Hole
Connector; PCB Header; 2Position; 8A; 160V; EMCV 1 5/ 2-G-3 81
TERM BLOCK HDR 2POS VERT 3.81MM
Phoenix Contact EMCV 1860647 - 1860647

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG