Weidmuller 1793330000

Terminal Block, Header, 2Pos, Th; |Weidmuller 1793330000
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1793330000.

Weidmuller

Datasheet6 pages10 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

CAD Models

Download Weidmuller 1793330000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1793130000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793520000
Terminal Block, Header, 2Pos, Th; |Weidmuller 1793520000
Weidmuller1862460000
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC-SMT 3.81/02/90G 3.2SN BK BX - 1862460000
TE Connectivity284517-2
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284507-2
Eurostyle Terminal Block Connector, 2 Pos, 3.81mm Pitch, Solder RA Thru-Hole, 11A/Contact
TE Connectivity284516-2
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1793330000 provided by its distributors.

Terminal Block, Header, 2Pos, Th; |Weidmuller 1793330000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC 3.81/02/90F 3.2SN BK BX - 1793330000
Conn Shrouded Header HDR 2 POS 3.81mm Solder RA Thru-Hole Box
Pin header, 2 pole, pitch 3.81 mm, angled, black, 1793330000
PCB connector (board connection), 160 V, 17.5 A, Pitch in mm: 3.81, Number of poles: 2, THT solder connection, Box
TERM BLOCK HDR 2POS 90DEG 3.81MM
Weidmuller Inc Sc 381/02/90F 32Sn Bk Bx
针座, 3.81MM, 直角型, 2路;
TERMINAL BLOCK, HEADER, 2POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 2Ways; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER