Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1858989

Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1858989.

Phoenix Contact

Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-92.25%

CAD Models

Download Phoenix Contact 1858989 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1720796
HEADER Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Weidmuller1624370000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1624040000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1624150000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1894215
Pluggable Terminal Blocks 2 Pos 7.62mm pitch T hrough Hole Header
TE Connectivity1546927-2
Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1858989 provided by its distributors.

Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 7.62mm pitch T hru Hole Invert Hdr
TERMINAL BLOCK, SOCKET, R/A, 2WAY, TH;
Phoenix Contact Printplaat-basiselementen GIC 2,5/ 2-GF-7,62 - 1858989
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 2 POSITION COMBICON CONTROL SERIES
Phoenix Contact 7.62mmpitch2pPlug-in terminal blocks Inverted pin header, GIC 2.5/ 2-GF-7.62series, 1 kV, welding
Socket header, 2 pole, pitch 7.62 mm, angled, green, 1858989
Conn Wire to Board HDR 2 POS 7.62mm Solder RA Thru-Hole
TERM BLOCK HDR 2POS 90DEG 7.62MM
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: GIC 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 2, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG