Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1720796

HEADER Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
$ 3.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1720796.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-62.35%

CAD Models

Download Phoenix Contact 1720796 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1720466
Terminal Block, Header, Right Angle, Through Hole, 2 Position, 7.62 mm, 32 A, 630 V
Phoenix Contact1714971
Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
Phoenix Contact1714955
Terminal Block; 32 A; 500 V; 6.35 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
TE Connectivity1-2008552-2
Board Connector, 2 Contact(s), 1 Row(s), Straight, Solder Terminal, Gray Insulator
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1720796 provided by its distributors.

HEADER Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
41A 2 Straight Needle 1 7.62mm Green Plugin,P=7.62mm Pluggable System Terminal Block ROHS
Phoenix,PC5/2-GF-7,62,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 2pin green Through hole mounting 14.29mm*31.34mm*19.29mm
PCB headers, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG