Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1851148

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

$ 18.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1851148.

Phoenix Contact

Datasheet15 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+4.31%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1803675
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 12; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827075
Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 12; Screw; 2.5 kV; 160 V; PA; M2
Phoenix Contact1827800
Phoenix Contact MC 1 Series Pluggable Terminal Block Header 12 POS 3.81mm Screw 5/12-STF-3.81
TE Connectivity1-1986723-2
Conn Terminal Block F 12 POS 3.5mm ST Cable Mount 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1851148 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,FK-MCP1,5/12-ST-3,81,Phoenix Contact 3.81mmpitch12pPlug-in terminal blocks plug, FK-MCP 1.5/12-ST-3.81series, 320 V, Spring type terminal block, green
Terminal Block, Pluggable, 12Pos, 16Awg; Pitch Spacing:3.81Mm; No. Of Positions:12Ways; Wire Size (Awg):26Awg To 16Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:160V; Product Rohs Compliant: Yes |Phoenix Contact FK-MCP 1,5/12-ST-3,81
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: FK-MCP 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MCP 1,5/12-ST-3,81
  • FK-MCP1,5/12-ST-3,81