Phoenix Contact 1863152

Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1863152.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-85.88%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1862852
Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 2; Screw; 2.5 kV; 160 V
Phoenix Contact1984316
Conn Terminal Block Terminal Block PL 2 POS 3.5mm RA Cable Mount 8A Cardboard
Phoenix Contact1952267
Standard Terminal Block, 2 Contacts, 3.5 mm, Terminal Block, PCB, PCB Mount, 16 AWG
TE Connectivity284539-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 2 Positions, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V

Descriptions

Descriptions of Phoenix Contact 1863152 provided by its distributors.

Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Conn Pluggable Terminal Block PL 2 POS 3.5mm Screw RA 8A Cardboard
Avnet Japan
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,MCVR1,5/2-ST-3,5,Phoenix Contact 3.5mmpitch2pPlug-in terminal blocks plug, MCVR 1.5/2-ST-3.5series, 320 V, Tighten the screws, green
Terminal Block, Pluggable, 2Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:160Vrohs Compliant: Yes |Phoenix Contact MCVR 1,5/2-ST-3,5
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MCVR 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCVR 1,5/2-ST-3,5
  • MCVR1,5/2-ST-3,5