Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1845358

Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1845358.

Phoenix Contact

Datasheet14 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.91%

CAD Models

Download Phoenix Contact 1845358 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Weidmuller1726760000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/08/180B 3.2SN OR BX - 1726760000
Weidmuller1725190000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/08/90 3.2 SN OR BX - 1725190000
Weidmuller1726300000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/08/90B 3.2 SN OR BX - 1726300000
TE Connectivity / AMP284065-8
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
Phoenix Contact1762431
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 16 pos; 10A; 630V; Solder
Phoenix Contact1840052
Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 16 pos; 10A; 400V; Solder

Descriptions

Descriptions of Phoenix Contact 1845358 provided by its distributors.

Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 5.08mm pitch T hrough Hole Header
Conn Shrouded Header (4/4 Sides) HDR 8 POS 5.08mm Solder ST Thru-Hole Cardboard
Phoenix Contact Printplaat-basiselementen MDSTBVA 2,5/ 4-G-5,08 - 1845358
TERMINAL BLOCK, HEADER, 4WAY, TH;
Pin header, 4 pole, pitch 5.08 mm, straight, green, 1845358
Phoenix Contact MDSTBVA 2.5/4-G-5.08, PCB Socket, 5.08mm Pitch, 4P, Pluggable Terminal Block, Receptacle, 400V, Solder
TERM BLOCK HDR 8POS VERT 5.08MM
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 4 POSITION
MDSTBVA 2,5/ 4-G-5,08, MDSTBVA254G508
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 2, number of positions: 4, number of connections: 8, product range: MDSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, When combined with MVSTB or FKCV connector components, one MVSTBW (or FKCVW) connector and one MVSTBR (or FKCVR) connector must be used. Combination with TMSTBP connector components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG