Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1840052

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 16 pos; 10A; 400V; Solder
$ 7.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1840052.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.53%

CAD Models

Download Phoenix Contact 1840052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1845358
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1842238
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Weidmuller1726760000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/08/180B 3.2SN OR BX - 1726760000
Phoenix Contact1845549
Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 8
Weidmuller1726300000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/08/90B 3.2 SN OR BX - 1726300000
Weidmuller1725190000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/08/90 3.2 SN OR BX - 1725190000

Descriptions

Descriptions of Phoenix Contact 1840052 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 16 pos; 10A; 400V; Solder
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
TERMINAL BLOCK, R/A, HEADER, 8WAY, TH;
Phoenix Contact Printplaat-basiselementen MDSTB 2,5/ 8-G-5,08 - 1840052
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 8 POSITION COMBICON CONTROL SERIES
Header, nominal current: 10 A, rated voltage: 250 V, pitch: 5.08 mm, no. of positions: 8, mounting: Soldering
Phoenix Contact MDSTB 2.5/8-G-5.08 PCB Socket, 5.08mm Pitch 8-Pin Pluggable Terminal Block, 400V, Solder Mount
MDSTB 2 5/ 8-G-5 08 PCB header nominal
MDSTB 2,5/ 8-G-5,08, MDSTB258G508
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 2, number of positions: 8, number of connections: 16, product range: MDSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Item No. 1736771, 1736768. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG