Descriptions of Phoenix Contact 1843114 provided by its distributors.
HEADER, PCB, DOUBLE, 3.81mm, 6WAY; Gender:Header; Pitch Spacing:3.81mm; No. of Positions:6Ways; Rated Current:8A; Rated Voltage:160V; Block Orientation:Through Hole Right Angle; Product Range:MINI COMBICON Series; SVHC:No SVHC (15-Jan-2019); Connector Mounting Orientation:PCB; Contact Material:Copper; Contact Plating:Tin Plated Contacts; Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; No. of Contacts:6Contacts; No. of Rows:2Rows
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 2, number of positions: 6, number of connections: 12, product range: MCD 1,5/..-G1, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.