Weidmuller 1634280000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/06/90G 4.5SN BK BX - 1634280000
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1634280000.

IHS

Datasheet1 page24 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1699270000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/06/90G 4.5SN BK BX - 1699270000
Weidmuller1728310000
Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s)
Weidmuller1615570000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/06/90F 4.5 SN BK BX - 1615570000
Pluggable Terminal Blocks Euro Mag Terminal Block 6P
Phoenix Contact1830431
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803468
Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Weidmuller 1634280000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/06/90G 4.5SN BK BX - 1634280000
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Conn Shrouded Header M 6 POS 3.5mm Solder RA Thru-Hole
TERM BLOCK HDR 6POS 90DEG 3.5MM
Weidmuller Inc Sld 350/06/90G 45Sn Bk Bx
Pin Header, 6 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:6Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1634280000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER