Phoenix Contact 1708068

Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 6; Screw; Soldering; 2.5 kV
$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1708068.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+36.28%

CAD Models

Download Phoenix Contact 1708068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1843114
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1708055
Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 5; Screw; Soldering; 2.5 kV
Phoenix Contact1843127
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1794210000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/06/90G 3.2SN BK BX - 1794210000
Weidmuller1794530000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/06/180G 3.5SN BK BX - 1794530000
Weidmuller1634280000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/06/90G 4.5SN BK BX - 1634280000

Descriptions

Descriptions of Phoenix Contact 1708068 provided by its distributors.

Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 6; Screw; Soldering; 2.5 kV
Conn PC Terminal Block 12 POS 3.81mm Solder ST Thru-Hole 8A
Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 8A 200V 6-Pos. per level
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 12, number of rows: 2, number of positions per row: 6, product range: MKKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG