Phoenix Contact 1843127

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 7.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843127.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.45%

CAD Models

Download Phoenix Contact 1843127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1843114
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1708071
Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 7; Screw; Soldering; 2.5 kV
Phoenix Contact1842827
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1794210000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/06/90G 3.2SN BK BX - 1794210000
Weidmuller1794540000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/08/180G 3.5SN BK BX - 1794540000
Weidmuller1794530000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/06/180G 3.5SN BK BX - 1794530000

Descriptions

Descriptions of Phoenix Contact 1843127 provided by its distributors.

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 3.81mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MCD 1,5/ 7-G1-3,81 - 1843127
Conn Wire to Board HDR 14 POS 3.81mm Solder RA Side Entry Thru-Hole
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 7 POSITION COMBICON MCD SERIES
Header; Base Strip; 8A; 160V; 7 Pos.; MCD 1; 5/7-G1-3; 81
MCD 1 5/ 7-G1-3 81 PCB header nominal
Phoenix Contact MCD1.5/7-G1-3.81 PCB Socket Connector Male Pin Shielded (4-Side) 2 14-Pin Green TH 21.9mm × 28.06mm × 26.2mm
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 14, number of rows: 2, number of positions: 7, number of connections: 14, product range: MCD 1,5/..-G1, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG