Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1833069

Terminal Block, Pluggable, 6Pos, 16Awg; |Phoenix Contact 1833069
$ 11.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1833069.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+24.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1828388
Conn Terminal Block F 6 POS 3.81mm Screw ST Panel Mount 8A
Phoenix Contact1828537
PLUG COMPONENT Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1986726-6
Conn Terminal Block F 6 POS 3.81mm ST Cable Mount 11A/Contact
Phoenix Contact1827732
Pluggable Terminal Block, 3.81Mm; |Phoenix Contact MC 1,5/ 5-STF-3,81
TE Connectivity1986723-6
Conn Terminal Block F 6 POS 3.5mm ST Cable Mount 11A/Contact
TE Connectivity1986725-6
Conn Terminal Block F 6 POS 3.5mm ST Cable Mount 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1833069 provided by its distributors.

Terminal Block, Pluggable, 6Pos, 16Awg; |Phoenix Contact 1833069
Terminal block; PCB; Receptacle; Male Pins; 6 position; 8A; 320V
Conn Terminal Block PL 6 POS 3.81mm Screw Panel Mount 8A
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Printed circuit board connector,MCVU1,5/6-GFD-3,81,Phoenix Contact 3.81mmpitch6pPlug-in terminal blocks socket head, 5/ 6-GFD-3, 81, MCVU 1series
Direct plug-in block, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MCVU 1,5/..-GFD, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Direct mounting, conductor/PCB connection direction: 0 °, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG