Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1828537

PLUG COMPONENT Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 5.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1828537.

Phoenix Contact

Datasheet14 pages2 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-23.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1803617
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 6; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827169
Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 6; Screw; 2.5 kV; 160 V; PA; M2
Phoenix Contact1827017
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 6; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity1986726-6
Conn Terminal Block F 6 POS 3.81mm ST Cable Mount 11A/Contact
Weidmuller1792900000
Conn Terminal Block SKT 6 POS 3.81mm Screw RA Cable Mount 10A Box
TE Connectivity284510-6
Conn Terminal Block PL 6 POS 3.5mm Solder RA Thru-Hole 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1828537 provided by its distributors.

PLUG COMPONENT Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 6 POS 3.81mm Screw ST Panel Mount 8A
Phoenix,PCBplug connector,MCVW1,5/6-STF-3,81,Phoenix Contact 3.81mmpitch6pPlug-in terminal blocks plug, MCVW 1.5/ 6-STF-3.81series, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MCVW 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG