TE Connectivity 284507-8

Terminal Block Pluggable, 8 Position, 30; |Buchanan Te Connectivity 284507-8
$ 4.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284507-8.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

ShanghaiCT

Farnell

Inventory History

3 month trend:
+2.58%

CAD Models

Download TE Connectivity 284507-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity284513-8
8 Position 3.81mm 11A 300V Right Angle Terminal BLock
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803484
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803332
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 250 V, Through Hole Right Angle
3.81mm Pitch Eurostyle Right-Angle PCB Header, Gold (Au) Plated, Black, 8 Circuits
TE Connectivity284507-6
Conn Terminal Block PL 6 POS 3.81mm Solder RA Thru-Hole 11A/Contact

Descriptions

Descriptions of TE Connectivity 284507-8 provided by its distributors.

Terminal Block Pluggable, 8 Position, 30; |Buchanan Te Connectivity 284507-8
Conn Eurostyle Block PL 8 POS 3.81mm Solder RA Thru-Hole 11A/Contact
Modular Terminal Block, 11A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PLUGGABLE, 8 POSITION, 30-14AWG; Pitch Spacing: 3.81mm; No. of Positions: 8Positions; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Wire Connection Method: Screw
8 POS TERMI-BLOK PLUG STAC 3,8 Number of Positions: 8 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm PCB Terminal Block | 8 Plug Wire-to-Board .15" | Part Number: 284507-8 | Internal Number: 284507-8 | .15" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty