Phoenix Contact 1830622

Terminal Block, Flange, Header, 3.81 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1830622.

Official Datasheet11 years ago

Inventory History

3 month trend:
-18.84%

CAD Models

Download Phoenix Contact 1830622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1803455
Terminal Block, Header, 3.81 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1861756
Phoenix Contact Terminal Block, MCO 1.5/5-GL-3.81 Series, 200V, 5 Pin, 3.81mm Pitch, Socket, Solder
TE Connectivity284513-5
PCB terminal, 5 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 284513-5
Weidmuller1793730000
WEIDMULLER 1793730000 Terminal Block, Header, 3.81 mm, 5 Ways, 10 A, 300 V, Through Hole Vertical
Weidmuller1793360000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793160000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1830622 provided by its distributors.

Terminal Block, Flange, Header, 3.81 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact 1830622 MCV 1,5/ 5-GF-3,81 5 Way Terminal Block Header 8A 3.81mm
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Barrier Terminal Block, 5 Pos, 8A, 300V, Green, Through Hole
MINI-COMBICON SERIES THREADED FLANGE PLUG IN VERTICAL TO PCB 5POS 8A 160VAC GREEN PLASTIC HOUSING 3.81MM PITCH 15.24MM LENGTH
160V 8A 5 Straight Needle 1 3.81mm 1x5P Green Receptacle-Close Screw Fixing Plugin,P=3.81mm Pluggable System Terminal Block ROHS
Phoenix,MCV1,5/5-GF-3,81,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 5pin green Through hole mounting 29.44mm*29.44mm*7.25mm
Wire-To-Board Connector, Flange, Mcv Series, Through Hole, Header, 5, 3.81 Mm Rohs Compliant: Yes |Phoenix Contact MCV 1,5/ 5-GF-3,81
HEADER, PCB, FLANGE, 3.81MM, 5WAY; Pitch Spacing: 3.81mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: MCV Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: Lead (15-Jan-2019)
Buy the Phoenix Contact 1830622 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1830622 is a direct drop-in replacement for existing installations and ships ready for integration.
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MCV 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCV 1,5/ 5-GF-3,81