Phoenix Contact 1861756

Phoenix Contact Terminal Block, MCO 1.5/5-GL-3.81 Series, 200V, 5 Pin, 3.81mm Pitch, Socket, Solder
$ 4.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1861756.

Phoenix Contact

Datasheet8 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-86.51%

CAD Models

Download Phoenix Contact 1861756 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1803455
Terminal Block, Header, 3.81 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1830622
Terminal Block, Flange, Header, 3.81 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical
TE Connectivity284513-5
PCB terminal, 5 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 284513-5
Weidmuller1793730000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793360000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1705579
PCB terminal, 5 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, green, 1705579

Descriptions

Descriptions of Phoenix Contact 1861756 provided by its distributors.

Phoenix Contact Terminal Block, MCO 1.5/5-GL-3.81 Series, 200V, 5 Pin, 3.81mm Pitch, Socket, Solder
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 3.81mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MCO 1,5/ 5-GL-3,81 - 1861756
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 5 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 5Position; 8A; 160V; MCO 1 5/ 5-GL-3 81
Pin header, 5 pole, pitch 3.81 mm, angled, green, 1861756
Conn Shrouded Header HDR 5 POS 3.81mm Solder RA Thru-Hole
TERM BLOCK HDR 5POS 90DEG 3.81MM
CON,PLG,HDR,5P,RTA 3.81MM PITCH, GREEN TIN PLATE
Phoenix Contact 1861756 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MCO 1,5/..-GL, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Orthogonal, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG