Descriptions of Phoenix Contact 1830392 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 16 Pos 3.81mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MCDV 1,5/16-GF-3,81 - 1830392
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 16 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 16 Position; 8A; 160V; MCDV 1 5/16-GF-3 81
Pin header, 16 pole, pitch 3.81 mm, straight, green, 1830392
Phoenix Contact MCDV 1.5/16-GF-3.81 PCB Socket, 3.81mm Pitch 16-Pin Pluggable Terminal Block, 320V, Solder
Conn Wire to Board HDR 32 POS 3.81mm Solder ST Thru-Hole
TERM BLOCK HDR 32POS VERT 3.81MM
Phoenix Contact 1830392 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 32, number of rows: 2, number of positions: 16, number of connections: 32, product range: MCDV 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.