Descriptions of Phoenix Contact 1830350 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MCDV 1,5/12-GF-3,81 - 1830350
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 12 POSITION COMBICON CONTROL SERIES
Conn Wire to Board HDR 24 POS 3.81mm Solder ST Thru-Hole
Phoenix Contact MCDV1.5/12-GF-3.81 PCB Socket, 3.81mm Pitch 12P Pluggable Terminal Block, Receptacle, 320V, Solder
TERM BLOCK HDR 24POS VERT 3.81MM
Phoenix Contact 1830350 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 24, number of rows: 2, number of positions: 12, number of connections: 24, product range: MCDV 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.