Phoenix Contact 1843033

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 24.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843033.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+59.81%

CAD Models

Download Phoenix Contact 1843033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1830062
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1843185
PCB Terminal Block; Header; both an MCVW and an MCVR plug must be used
Phoenix Contact1830350
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1794960000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/26/90LF 3.2SN BK BX - 1794960000
Weidmuller1699000000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/26/180G 4.5SN BK BX - 1699000000
Weidmuller1703810000
Barrier Strip Terminal Block, 12A, 2.08mm2, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1843033 provided by its distributors.

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 13 Pos 3.81mm pitch Through Hole Header
Conn Wire to Board HDR 26 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 13 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren MCD 1,5/13-G1F-3,81 - 1843033
Connector; PCB Header; 13 Position; 8A; 160V; MCD 1 5/13-G1F-3 81
Phoenix Contact MCD 1.5/13-G1F-3.81 PCB Socket, 3.81mm Pitch 13-Pin Pluggable Terminal Block, Receptacle, 320V, Solder
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 26, number of rows: 2, number of positions: 13, number of connections: 26, product range: MCD 1,5/..-G1F, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG