Phoenix Contact 1830075

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 18.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1830075.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1830075 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1830350
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1830392
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1830046
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1794640000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/28/180G 3.5SN BK BX - 1794640000
Weidmuller1703820000
Barrier Strip Terminal Block, 12A, 2.08mm2, 2 Row(s), 2 Deck(s)
Weidmuller1642430000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/28/90F 3.2 SN OR BX - 1642430000

Descriptions

Descriptions of Phoenix Contact 1830075 provided by its distributors.

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 14 Pos 3.81mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MCD 1,5/14-G-3,81 - 1830075
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 14 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 14 Position; 8A; 160V; MCD 1 5/14-G-3 81
Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 14, Color: green, Assembly: Soldering
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 28, number of rows: 2, number of positions: 14, number of connections: 28, product range: MCD 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG