Weidmuller 1703800000

Conn Terminal Block 24 POS 3.5mm Solder ST Thru-Hole 10A Box
$ 13.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1703800000.

Weidmuller

Datasheet6 pages10 years ago

IHS

Farnell

Electro Sonic

Burklin Elektronik

CAD Models

Download Weidmuller 1703800000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1633450000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/24/90 3.2SN OR BX - 1633450000
Weidmuller1633680000
Weidmuller 3.5mm Pitch 24P Pluggable Terminal Block Receptacle
Phoenix Contact1787111
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Weidmuller1642420000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/24/90F 3.2 SN OR BX - 1642420000
Phoenix Contact1830208
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1787124
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Weidmuller 1703800000 provided by its distributors.

Conn Terminal Block 24 POS 3.5mm Solder ST Thru-Hole 10A Box
Barrier Strip Terminal Block, 12A, 2.08mm2, 2 Row(s), 2 Deck(s)
PCB terminal, 160 V, 13 A, Pitch in mm: 3.50, 2.08 mm², Number of poles: 24, Clamping yoke connection, THT solder connection, 90°, Box
TB, WIRE TO BRD, 24POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 24Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 13A; Rated Voltage: 320

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER